Direct
Similar
Similar

RC1206FR-075M49L | |
|---|---|
DigiKey Part Number | 311-5.49MFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-075M49L |
Description | RES 5.49M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-075M49L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065M49FKEA | Vishay Dale | 15.026 | 541-5.49MFCT-ND | kr.0.70000 | Direct |
| CRCW12065M49FKEB | Vishay Dale | 0 | CRCW12065M49FKEB-ND | kr.0.06234 | Similar |
| CRCW12065M49FKTA | Vishay Dale | 0 | CRCW12065M49FKTA-ND | kr.0.15264 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06000 | kr.300.00 |
| Unit Price without VAT: | kr.0.06000 |
|---|---|
| Unit Price with VAT: | kr.0.07500 |


