RC1206FR-074R22L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.62775
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36562
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10045
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.09142
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12709
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9.768
Unit Price: kr.0.64000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-074R22L

DigiKey Part Number
311-4.22FRTR-ND - Tape & Reel (TR)
311-4.22FRCT-ND - Cut Tape (CT)
311-4.22FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-074R22L
Description
RES 4.22 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-074R22L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32520kr.8.13
50kr.0.27260kr.13.63
100kr.0.23040kr.23.04
250kr.0.18840kr.47.10
500kr.0.16460kr.82.30
1.000kr.0.14566kr.145.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11551kr.577.55
10.000kr.0.10674kr.1,067.40
15.000kr.0.10247kr.1,537.05
25.000kr.0.09785kr.2,446.25
35.000kr.0.09521kr.3,332.35
50.000kr.0.09271kr.4,635.50
60.000kr.0.09154kr.5,492.40
120.000kr.0.08768kr.10,521.60
125.000kr.0.08748kr.10,935.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500