
RC1206FR-0747KL | |
|---|---|
DigiKey Part Number | 311-47.0KFRTR-ND - Tape & Reel (TR) 311-47.0KFRCT-ND - Cut Tape (CT) 311-47.0KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0747KL |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0747KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14270 | kr.14.27 |
| 250 | kr.0.11388 | kr.28.47 |
| 500 | kr.0.09726 | kr.48.63 |
| 1.000 | kr.0.08426 | kr.84.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06000 | kr.300.00 |
| 10.000 | kr.0.05437 | kr.543.70 |
| 15.000 | kr.0.05162 | kr.774.30 |
| 25.000 | kr.0.04866 | kr.1,216.50 |
| 35.000 | kr.0.04696 | kr.1,643.60 |
| 50.000 | kr.0.04535 | kr.2,267.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

