RC1206FR-07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.02207
Datasheet

Similar


YAGEO
In Stock: 52
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01687
Datasheet

Direct


Bourns Inc.
In Stock: 54.233
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 4.405
Unit Price: kr.0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 439.872
Unit Price: kr.0.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 36.173
Unit Price: kr.0.14000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 106.816
Unit Price: kr.0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02414
Datasheet

Similar


Vishay Dale
In Stock: 25.515
Unit Price: kr.0.21000
Datasheet

Similar


Vishay Dale
In Stock: 2.254
Unit Price: kr.0.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.05931
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07470RL

DigiKey Part Number
311-470FRTR-ND - Tape & Reel (TR)
311-470FRCT-ND - Cut Tape (CT)
311-470FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07470RL
Description
RES 470 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07000kr.0.70
25kr.0.06920kr.1.73
50kr.0.06520kr.3.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03917kr.195.85
10.000kr.0.03328kr.332.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000