
RC1206FR-073R01L | |
|---|---|
DigiKey Part Number | 311-3.01FRTR-ND - Tape & Reel (TR) 311-3.01FRCT-ND - Cut Tape (CT) 311-3.01FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073R01L |
Description | RES 3.01 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-073R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42200 | kr.4.22 |
| 25 | kr.0.32520 | kr.8.13 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23040 | kr.23.04 |
| 250 | kr.0.18840 | kr.47.10 |
| 500 | kr.0.16460 | kr.82.30 |
| 1.000 | kr.0.14566 | kr.145.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11551 | kr.577.55 |
| 10.000 | kr.0.10674 | kr.1,067.40 |
| 15.000 | kr.0.10247 | kr.1,537.05 |
| 25.000 | kr.0.09785 | kr.2,446.25 |
| 35.000 | kr.0.09521 | kr.3,332.35 |
| 50.000 | kr.0.09271 | kr.4,635.50 |
| 60.000 | kr.0.09154 | kr.5,492.40 |
| 120.000 | kr.0.08768 | kr.10,521.60 |
| 125.000 | kr.0.08748 | kr.10,935.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

