RC1206FR-073M57L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06932
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04710
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06293
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15409
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-073M57L

DigiKey Part Number
311-3.57MFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206FR-073M57L
Description
RES 3.57M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.57 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-073M57L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05875kr.293.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.05875
Unit Price with VAT:kr.0.07344