
RC1206FR-073K09L | |
|---|---|
DigiKey Part Number | 311-3.09KFRTR-ND - Tape & Reel (TR) 311-3.09KFRCT-ND - Cut Tape (CT) 311-3.09KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073K09L |
Description | RES 3.09K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-073K09L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21320 | kr.5.33 |
| 50 | kr.0.17500 | kr.8.75 |
| 100 | kr.0.14580 | kr.14.58 |
| 250 | kr.0.11640 | kr.29.10 |
| 500 | kr.0.09954 | kr.49.77 |
| 1.000 | kr.0.08622 | kr.86.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06155 | kr.307.75 |
| 10.000 | kr.0.05581 | kr.558.10 |
| 15.000 | kr.0.05302 | kr.795.30 |
| 25.000 | kr.0.04999 | kr.1,249.75 |
| 35.000 | kr.0.04827 | kr.1,689.45 |
| 50.000 | kr.0.04663 | kr.2,331.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

