RC1206FR-0739KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 7.172
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.00659
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.690
Unit Price: kr.0.08000
Datasheet

Direct


Bourns Inc.
In Stock: 25.809
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 21.045
Unit Price: kr.0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8.430
Unit Price: kr.0.08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 47.692
Unit Price: kr.0.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25.294
Unit Price: kr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 4.939
Unit Price: kr.0.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01926
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.05532
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0739KL

DigiKey Part Number
311-39.0KFRTR-ND - Tape & Reel (TR)
311-39.0KFRCT-ND - Cut Tape (CT)
311-39.0KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0739KL
Description
RES 39K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-0739KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
25kr.0.05640kr.1.41
50kr.0.05240kr.2.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04570kr.228.50
60.000kr.0.04502kr.2,701.20
120.000kr.0.04253kr.5,103.60
125.000kr.0.04240kr.5,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000