
RC1206FR-07357RL | |
|---|---|
DigiKey Part Number | 311-357FRTR-ND - Tape & Reel (TR) 311-357FRCT-ND - Cut Tape (CT) 311-357FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07357RL |
Description | RES 357 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07357RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.19960 | kr.4.99 |
| 50 | kr.0.16380 | kr.8.19 |
| 100 | kr.0.13570 | kr.13.57 |
| 250 | kr.0.10828 | kr.27.07 |
| 500 | kr.0.09268 | kr.46.34 |
| 1.000 | kr.0.08026 | kr.80.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06057 | kr.302.85 |
| 10.000 | kr.0.05488 | kr.548.80 |
| 15.000 | kr.0.05211 | kr.781.65 |
| 25.000 | kr.0.04912 | kr.1,228.00 |
| 35.000 | kr.0.04740 | kr.1,659.00 |
| 50.000 | kr.0.04578 | kr.2,289.00 |
| 60.000 | kr.0.04502 | kr.2,701.20 |
| 120.000 | kr.0.04253 | kr.5,103.60 |
| 125.000 | kr.0.04240 | kr.5,300.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

