
RC1206FR-07330RP | |
|---|---|
DigiKey Part Number | 13-RC1206FR-07330RPTR-ND - Tape & Reel (TR) 13-RC1206FR-07330RPCT-ND - Cut Tape (CT) 13-RC1206FR-07330RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07330RP |
Description | RES 330 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34240 | kr.8.56 |
| 50 | kr.0.28660 | kr.14.33 |
| 100 | kr.0.24220 | kr.24.22 |
| 250 | kr.0.19856 | kr.49.64 |
| 500 | kr.0.17320 | kr.86.60 |
| 1.000 | kr.0.15336 | kr.153.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11474 | kr.573.70 |
| 10.000 | kr.0.10604 | kr.1,060.40 |
| 15.000 | kr.0.10181 | kr.1,527.15 |
| 25.000 | kr.0.09723 | kr.2,430.75 |
| 35.000 | kr.0.09460 | kr.3,311.00 |
| 50.000 | kr.0.09212 | kr.4,606.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

