
RC1206FR-072RL | |
|---|---|
DigiKey Part Number | 311-2.00FRTR-ND - Tape & Reel (TR) 311-2.00FRCT-ND - Cut Tape (CT) 311-2.00FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072RL |
Description | RES 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34240 | kr.8.56 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24160 | kr.24.16 |
| 250 | kr.0.19808 | kr.49.52 |
| 500 | kr.0.17282 | kr.86.41 |
| 1.000 | kr.0.15298 | kr.152.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11442 | kr.572.10 |
| 10.000 | kr.0.10574 | kr.1,057.40 |
| 15.000 | kr.0.10151 | kr.1,522.65 |
| 25.000 | kr.0.09693 | kr.2,423.25 |
| 35.000 | kr.0.09431 | kr.3,300.85 |
| 50.000 | kr.0.09184 | kr.4,592.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

