
RC1206FR-07270KL | |
|---|---|
DigiKey Part Number | 311-270KFRTR-ND - Tape & Reel (TR) 311-270KFRCT-ND - Cut Tape (CT) 311-270KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07270KL |
Description | RES 270K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07270KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17380 | kr.8.69 |
| 100 | kr.0.14460 | kr.14.46 |
| 250 | kr.0.11512 | kr.28.78 |
| 500 | kr.0.09840 | kr.49.20 |
| 1.000 | kr.0.08534 | kr.85.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06084 | kr.304.20 |
| 10.000 | kr.0.05515 | kr.551.50 |
| 15.000 | kr.0.05237 | kr.785.55 |
| 25.000 | kr.0.04938 | kr.1,234.50 |
| 35.000 | kr.0.04766 | kr.1,668.10 |
| 50.000 | kr.0.04604 | kr.2,302.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

