
RC1206FR-0720KP | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0720KPTR-ND - Tape & Reel (TR) 13-RC1206FR-0720KPCT-ND - Cut Tape (CT) 13-RC1206FR-0720KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0720KP |
Description | RES 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42200 | kr.4.22 |
| 25 | kr.0.32520 | kr.8.13 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23100 | kr.23.10 |
| 250 | kr.0.18892 | kr.47.23 |
| 500 | kr.0.16500 | kr.82.50 |
| 1.000 | kr.0.14605 | kr.146.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11583 | kr.579.15 |
| 10.000 | kr.0.10705 | kr.1,070.50 |
| 15.000 | kr.0.10278 | kr.1,541.70 |
| 25.000 | kr.0.09815 | kr.2,453.75 |
| 35.000 | kr.0.09550 | kr.3,342.50 |
| 50.000 | kr.0.09299 | kr.4,649.50 |
| 60.000 | kr.0.09182 | kr.5,509.20 |
| 120.000 | kr.0.08796 | kr.10,555.20 |
| 125.000 | kr.0.08775 | kr.10,968.75 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

