1.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-071R37L

DigiKey Part Number
311-1.37FRTR-ND - Tape & Reel (TR)
311-1.37FRCT-ND - Cut Tape (CT)
311-1.37FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071R37L
Description
RES 1.37 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071R37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT1R37Stackpole Electronics Inc5.000738-RMCF1206FT1R37CT-NDkr.0.63000Direct
In-Stock: 2.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.44400kr.4.44
25kr.0.34240kr.8.56
50kr.0.28540kr.14.27
100kr.0.24160kr.24.16
250kr.0.19808kr.49.52
500kr.0.17282kr.86.41
1.000kr.0.15298kr.152.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11442kr.572.10
10.000kr.0.10574kr.1,057.40
15.000kr.0.10151kr.1,522.65
25.000kr.0.09693kr.2,423.25
35.000kr.0.09431kr.3,300.85
50.000kr.0.09184kr.4,592.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250