
RC1206FR-071M54L | |
|---|---|
DigiKey Part Number | 311-1.54MFRTR-ND - Tape & Reel (TR) 311-1.54MFRCT-ND - Cut Tape (CT) 311-1.54MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071M54L |
Description | RES 1.54M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.54 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071M54L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.11000 | kr.2.75 |
| 50 | kr.0.09720 | kr.4.86 |
| 100 | kr.0.08510 | kr.8.51 |
| 250 | kr.0.07168 | kr.17.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05875 | kr.293.75 |
| 10.000 | kr.0.04570 | kr.457.00 |
| 60.000 | kr.0.04502 | kr.2,701.20 |
| 120.000 | kr.0.04253 | kr.5,103.60 |
| 125.000 | kr.0.04240 | kr.5,300.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

