
RC1206FR-071R05L | |
|---|---|
DigiKey Part Number | 311-1.05FRTR-ND - Tape & Reel (TR) 311-1.05FRCT-ND - Cut Tape (CT) 311-1.05FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R05L |
Description | RES 1.05 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 25 | kr.0.24560 | kr.6.14 |
| 50 | kr.0.20860 | kr.10.43 |
| 100 | kr.0.18300 | kr.18.30 |
| 250 | kr.0.14360 | kr.35.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10445 | kr.522.25 |
| 10.000 | kr.0.09139 | kr.913.90 |
| 15.000 | kr.0.08768 | kr.1,315.20 |
| 25.000 | kr.0.08748 | kr.2,187.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

