0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-071M02L

DigiKey Part Number
311-1.02MFRTR-ND - Tape & Reel (TR)
311-1.02MFRCT-ND - Cut Tape (CT)
311-1.02MFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071M02L
Description
RES 1.02M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071M02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
25kr.0.09200kr.2.30
50kr.0.08440kr.4.22
100kr.0.08000kr.8.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05875kr.293.75
10.000kr.0.04570kr.457.00
60.000kr.0.04502kr.2,701.20
120.000kr.0.04253kr.5,103.60
125.000kr.0.04240kr.5,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000