124 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07124RL

DigiKey Part Number
311-124FRTR-ND - Tape & Reel (TR)
311-124FRCT-ND - Cut Tape (CT)
311-124FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07124RL
Description
RES 124 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
124 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07124RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.21040kr.5.26
50kr.0.17240kr.8.62
100kr.0.14270kr.14.27
250kr.0.11388kr.28.47
500kr.0.09726kr.48.63
1.000kr.0.08426kr.84.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06000kr.300.00
10.000kr.0.05437kr.543.70
15.000kr.0.05162kr.774.30
25.000kr.0.04866kr.1,216.50
35.000kr.0.04696kr.1,643.60
50.000kr.0.04535kr.2,267.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750