118 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07118RL

DigiKey Part Number
311-118FRTR-ND - Tape & Reel (TR)
311-118FRCT-ND - Cut Tape (CT)
311-118FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07118RL
Description
RES 118 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07118RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-1180ELFBourns Inc.4.908118-CR1206-FX-1180ELFCT-NDkr.0.63000Direct
CRCW1206118RFKEAVishay Dale18.995541-118FCT-NDkr.0.70000Direct
ERJ-8ENF1180VPanasonic Industry23.032P118FCT-NDkr.1.14000Direct
RMCF1206FT118RStackpole Electronics Inc10.925738-RMCF1206FT118RCT-NDkr.0.63000Direct
In-Stock: 3.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.22840kr.5.71
50kr.0.18760kr.9.38
100kr.0.15660kr.15.66
250kr.0.12552kr.31.38
500kr.0.10766kr.53.83
1.000kr.0.09364kr.93.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07133kr.356.65
10.000kr.0.06487kr.648.70
15.000kr.0.06172kr.925.80
25.000kr.0.05832kr.1,458.00
35.000kr.0.05637kr.1,972.95
50.000kr.0.05453kr.2,726.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750