
RC1206FR-07100RP | |
|---|---|
DigiKey Part Number | YAG1335TR-ND - Tape & Reel (TR) YAG1335CT-ND - Cut Tape (CT) YAG1335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07100RP |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07100RP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.44900 | kr.4.49 |
| 25 | kr.0.34600 | kr.8.65 |
| 50 | kr.0.28980 | kr.14.49 |
| 100 | kr.0.24490 | kr.24.49 |
| 250 | kr.0.20076 | kr.50.19 |
| 500 | kr.0.17512 | kr.87.56 |
| 1.000 | kr.0.15506 | kr.155.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11601 | kr.580.05 |
| 10.000 | kr.0.10721 | kr.1,072.10 |
| 15.000 | kr.0.10294 | kr.1,544.10 |
| 25.000 | kr.0.09830 | kr.2,457.50 |
| 35.000 | kr.0.09564 | kr.3,347.40 |
| 50.000 | kr.0.09313 | kr.4,656.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

