1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206DR-071ML

DigiKey Part Number
13-RC1206DR-071MLTR-ND - Tape & Reel (TR)
13-RC1206DR-071MLCT-ND - Cut Tape (CT)
13-RC1206DR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206DR-071ML
Description
RES 1M OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206DR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.57900kr.5.79
25kr.0.45520kr.11.38
50kr.0.38580kr.19.29
100kr.0.32990kr.32.99
250kr.0.27444kr.68.61
500kr.0.24228kr.121.14
1.000kr.0.21695kr.216.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16645kr.832.25
10.000kr.0.15533kr.1,553.30
15.000kr.0.14992kr.2,248.80
25.000kr.0.14405kr.3,601.25
35.000kr.0.14069kr.4,924.15
50.000kr.0.13751kr.6,875.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000