1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206DR-071KL

DigiKey Part Number
13-RC1206DR-071KLTR-ND - Tape & Reel (TR)
13-RC1206DR-071KLCT-ND - Cut Tape (CT)
13-RC1206DR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206DR-071KL
Description
RES 1K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206DR-071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.59600kr.5.96
25kr.0.46680kr.11.67
50kr.0.39480kr.19.74
100kr.0.33840kr.33.84
250kr.0.28152kr.70.38
500kr.0.24884kr.124.42
1.000kr.0.22307kr.223.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18183kr.909.15
10.000kr.0.16983kr.1,698.30
15.000kr.0.16398kr.2,459.70
25.000kr.0.15764kr.3,941.00
35.000kr.0.15402kr.5,390.70
50.000kr.0.15059kr.7,529.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500