
RV1206DR-071M5L | |
|---|---|
DigiKey Part Number | 13-RV1206DR-071M5LTR-ND - Tape & Reel (TR) 13-RV1206DR-071M5LCT-ND - Cut Tape (CT) 13-RV1206DR-071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206DR-071M5L |
Description | RES SMD 1.5M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206DR-071M5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.92320 | kr.23.08 |
| 50 | kr.0.80260 | kr.40.13 |
| 100 | kr.0.70690 | kr.70.69 |
| 250 | kr.0.60992 | kr.152.48 |
| 500 | kr.0.55412 | kr.277.06 |
| 1.000 | kr.0.50974 | kr.509.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41394 | kr.2,069.70 |
| 10.000 | kr.0.39440 | kr.3,944.00 |
| 15.000 | kr.0.38488 | kr.5,773.20 |
| 25.000 | kr.0.37456 | kr.9,364.00 |
| 35.000 | kr.0.36865 | kr.12,902.75 |
| 50.000 | kr.0.36306 | kr.18,153.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

