
RC1206DR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC1206DR-07100RLTR-ND - Tape & Reel (TR) 13-RC1206DR-07100RLCT-ND - Cut Tape (CT) 13-RC1206DR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206DR-07100RL |
Description | RES 100 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206DR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.32600 | kr.3.26 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.22780 | kr.11.39 |
| 100 | kr.0.21890 | kr.21.89 |
| 250 | kr.0.20888 | kr.52.22 |
| 500 | kr.0.20364 | kr.101.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14362 | kr.718.10 |
| 10.000 | kr.0.13709 | kr.1,370.90 |
| 50.000 | kr.0.11315 | kr.5,657.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

