0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-7W0RL

DigiKey Part Number
13-RC0805JR-7W0RLTR-ND - Tape & Reel (TR)
13-RC0805JR-7W0RLCT-ND - Cut Tape (CT)
13-RC0805JR-7W0RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-7W0RL
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-7W0RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.14320kr.3.58
50kr.0.12420kr.6.21
100kr.0.10940kr.10.94
250kr.0.09240kr.23.10
500kr.0.08166kr.40.83
1.000kr.0.07264kr.72.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05644kr.282.20
10.000kr.0.05114kr.511.40
15.000kr.0.04841kr.726.15
25.000kr.0.04533kr.1,133.25
35.000kr.0.04349kr.1,522.15
50.000kr.0.04170kr.2,085.00
60.000kr.0.04083kr.2,449.80
120.000kr.0.03788kr.4,545.60
125.000kr.0.03772kr.4,715.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000