
RC0805JR-1382RL | |
|---|---|
DigiKey Part Number  | 13-RC0805JR-1382RLTR-ND - Tape & Reel (TR) 13-RC0805JR-1382RLCT-ND - Cut Tape (CT) 13-RC0805JR-1382RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0805JR-1382RL  | 
Description  | RES 82 OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0805JR-1382RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.17900 | kr.1.79 | 
| 25 | kr.0.13040 | kr.3.26 | 
| 50 | kr.0.10500 | kr.5.25 | 
| 100 | kr.0.08640 | kr.8.64 | 
| 250 | kr.0.06708 | kr.16.77 | 
| 500 | kr.0.05632 | kr.28.16 | 
| 1.000 | kr.0.04787 | kr.47.87 | 
| 5.000 | kr.0.03452 | kr.172.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.02763 | kr.552.60 | 
| 40.000 | kr.0.02521 | kr.1,008.40 | 
| 60.000 | kr.0.02403 | kr.1,441.80 | 
| 100.000 | kr.0.02276 | kr.2,276.00 | 
| 140.000 | kr.0.02203 | kr.3,084.20 | 
| 200.000 | kr.0.02134 | kr.4,268.00 | 
| 240.000 | kr.0.02102 | kr.5,044.80 | 
| 480.000 | kr.0.01996 | kr.9,580.80 | 
| 500.000 | kr.0.01991 | kr.9,955.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

