THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-1375RL

DigiKey Part Number
13-RC0805JR-1375RLTR-ND - Tape & Reel (TR)
13-RC0805JR-1375RLCT-ND - Cut Tape (CT)
13-RC0805JR-1375RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-1375RL
Description
RES 75 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-1375RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13040kr.3.26
50kr.0.10500kr.5.25
100kr.0.08640kr.8.64
250kr.0.06708kr.16.77
500kr.0.05632kr.28.16
1.000kr.0.04787kr.47.87
5.000kr.0.03452kr.172.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02763kr.552.60
40.000kr.0.02521kr.1,008.40
60.000kr.0.02403kr.1,441.80
100.000kr.0.02276kr.2,276.00
140.000kr.0.02203kr.3,084.20
200.000kr.0.02134kr.4,268.00
240.000kr.0.02102kr.5,044.80
480.000kr.0.01996kr.9,580.80
500.000kr.0.01991kr.9,955.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000