
RC0805JR-13620RL | |
---|---|
DigiKey Part Number | 13-RC0805JR-13620RLTR-ND - Tape & Reel (TR) 13-RC0805JR-13620RLCT-ND - Cut Tape (CT) 13-RC0805JR-13620RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13620RL |
Description | RES 620 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-13620RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
25 | kr.0.13040 | kr.3.26 |
50 | kr.0.10500 | kr.5.25 |
100 | kr.0.08640 | kr.8.64 |
250 | kr.0.06708 | kr.16.77 |
500 | kr.0.05632 | kr.28.16 |
1.000 | kr.0.04787 | kr.47.87 |
5.000 | kr.0.03452 | kr.172.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.02763 | kr.552.60 |
40.000 | kr.0.02521 | kr.1,008.40 |
60.000 | kr.0.02403 | kr.1,441.80 |
100.000 | kr.0.02276 | kr.2,276.00 |
140.000 | kr.0.02203 | kr.3,084.20 |
200.000 | kr.0.02134 | kr.4,268.00 |
240.000 | kr.0.02102 | kr.5,044.80 |
480.000 | kr.0.01996 | kr.9,580.80 |
500.000 | kr.0.01991 | kr.9,955.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |