
RC0805JR-133R6L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-133R6LTR-ND - Tape & Reel (TR) 13-RC0805JR-133R6LCT-ND - Cut Tape (CT) 13-RC0805JR-133R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-133R6L |
Description | RES 3.6 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-133R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.20720 | kr.5.18 |
| 50 | kr.0.17020 | kr.8.51 |
| 100 | kr.0.14140 | kr.14.14 |
| 250 | kr.0.11288 | kr.28.22 |
| 500 | kr.0.09664 | kr.48.32 |
| 1.000 | kr.0.08384 | kr.83.84 |
| 5.000 | kr.0.06355 | kr.317.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05301 | kr.1,060.20 |
| 40.000 | kr.0.04929 | kr.1,971.60 |
| 60.000 | kr.0.04749 | kr.2,849.40 |
| 100.000 | kr.0.04553 | kr.4,553.00 |
| 140.000 | kr.0.04441 | kr.6,217.40 |
| 200.000 | kr.0.04335 | kr.8,670.00 |
| 240.000 | kr.0.04285 | kr.10,284.00 |
| 480.000 | kr.0.04122 | kr.19,785.60 |
| 500.000 | kr.0.04113 | kr.20,565.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

