Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0805JR-132R2L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-132R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0805JR-132R2L |
Description | RES 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-132R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-102R2L | YAGEO | 0 | 13-RC0805FR-102R2L-ND | kr.0.06812 | Parametric Equivalent |
| RC0805FR-132R2L | YAGEO | 0 | 13-RC0805FR-132R2LTR-ND | kr.0.06290 | Parametric Equivalent |
| RC0805JR-102R2L | YAGEO | 0 | 13-RC0805JR-102R2L-ND | kr.0.05966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05488 | kr.1,097.60 |
| Unit Price without VAT: | kr.0.05488 |
|---|---|
| Unit Price with VAT: | kr.0.06860 |



