2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-132M2L

DigiKey Part Number
13-RC0805JR-132M2LTR-ND - Tape & Reel (TR)
13-RC0805JR-132M2LCT-ND - Cut Tape (CT)
13-RC0805JR-132M2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-132M2L
Description
RES 2.2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-132M2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.18100kr.1.81
25kr.0.13160kr.3.29
50kr.0.10580kr.5.29
100kr.0.08710kr.8.71
250kr.0.06760kr.16.90
500kr.0.05676kr.28.38
1.000kr.0.04825kr.48.25
5.000kr.0.03479kr.173.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02784kr.556.80
40.000kr.0.02541kr.1,016.40
60.000kr.0.02422kr.1,453.20
100.000kr.0.02294kr.2,294.00
140.000kr.0.02220kr.3,108.00
200.000kr.0.02151kr.4,302.00
240.000kr.0.02119kr.5,085.60
480.000kr.0.02012kr.9,657.60
500.000kr.0.02006kr.10,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250