
| RC0805JR-13220RL | |
|---|---|
| DigiKey Part Number | 13-RC0805JR-13220RLTR-ND - Tape & Reel (TR) 13-RC0805JR-13220RLCT-ND - Cut Tape (CT) 13-RC0805JR-13220RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0805JR-13220RL | 
| Description | RES 220 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0805JR-13220RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05800 | kr.0.58 | 
| 25 | kr.0.05640 | kr.1.41 | 
| 50 | kr.0.05240 | kr.2.62 | 
| 100 | kr.0.04540 | kr.4.54 | 
| 250 | kr.0.03456 | kr.8.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.02611 | kr.522.20 | 
| 40.000 | kr.0.02403 | kr.961.20 | 
| 100.000 | kr.0.02276 | kr.2,276.00 | 
| 140.000 | kr.0.02203 | kr.3,084.20 | 
| 200.000 | kr.0.02134 | kr.4,268.00 | 
| 240.000 | kr.0.02102 | kr.5,044.80 | 
| 480.000 | kr.0.01996 | kr.9,580.80 | 
| 500.000 | kr.0.01991 | kr.9,955.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark