RC0805JR-1015RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31.992
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02737
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04453
Datasheet
15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-1015RL

DigiKey Part Number
13-RC0805JR-1015RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805JR-1015RL
Description
RES 15 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-1015RL Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-1015RLYAGEO013-RC0805FR-1015RL-NDkr.0.03415Parametric Equivalent
RC0805FR-1315RLYAGEO31.99213-RC0805FR-1315RLCT-NDkr.0.63000Parametric Equivalent
RC0805JR-1315RLYAGEO013-RC0805JR-1315RL-NDkr.0.02737Parametric Equivalent
RE0805FRE0715RLYAGEO013-RE0805FRE0715RL-NDkr.0.04453Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03039kr.303.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.03039
Unit Price with VAT:kr.0.03799