
RC0805JR-1015KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-1015KLTR-ND - Tape & Reel (TR) 13-RC0805JR-1015KLCT-ND - Cut Tape (CT) 13-RC0805JR-1015KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-1015KL |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-1015KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03068 | kr.306.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.10500 | kr.5.25 |
| 100 | kr.0.08640 | kr.8.64 |
| 500 | kr.0.05632 | kr.28.16 |
| 1.000 | kr.0.04787 | kr.47.87 |
| 5.000 | kr.0.03452 | kr.172.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.07800 | kr.3.90 |
| 100 | kr.0.05890 | kr.5.89 |
| 500 | kr.0.05222 | kr.26.11 |
| 1.000 | kr.0.04570 | kr.45.70 |
| 5.000 | kr.0.03917 | kr.195.85 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

