220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13220RL

DigiKey Part Number
13-RC1206FR-13220RLTR-ND - Tape & Reel (TR)
13-RC1206FR-13220RLCT-ND - Cut Tape (CT)
13-RC1206FR-13220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13220RL
Description
RES 220 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07220RLYAGEO27.010YAG3844CT-NDkr.0.71000Parametric Equivalent
AC1206FR-10220RLYAGEO5.87013-AC1206FR-10220RLCT-NDkr.0.71000Parametric Equivalent
AF1206FR-07220RLYAGEO5.00013-AF1206FR-07220RLCT-NDkr.0.96000Parametric Equivalent
RC1206FR-10220RLYAGEO5.75513-RC1206FR-10220RLCT-NDkr.0.64000Parametric Equivalent
WR12X2200FTLWalsin Technology Corporation2471292-WR12X2200FTLCT-NDkr.0.64000Direct
In-Stock: 13.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.23080kr.5.77
50kr.0.18980kr.9.49
100kr.0.15830kr.15.83
250kr.0.12692kr.31.73
500kr.0.10884kr.54.42
1.000kr.0.09468kr.94.68
5.000kr.0.07211kr.360.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06267kr.1,253.40
40.000kr.0.05839kr.2,335.60
60.000kr.0.05631kr.3,378.60
100.000kr.0.05405kr.5,405.00
140.000kr.0.05276kr.7,386.40
200.000kr.0.05154kr.10,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000