
RC0805JR-073M6L | |
|---|---|
DigiKey Part Number | 311-3.6MARTR-ND - Tape & Reel (TR) 311-3.6MARCT-ND - Cut Tape (CT) 311-3.6MARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-073M6L |
Description | RES 3.6M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-073M6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.07440 | kr.1.86 |
| 50 | kr.0.07160 | kr.3.58 |
| 100 | kr.0.06850 | kr.6.85 |
| 250 | kr.0.05632 | kr.14.08 |
| 1.000 | kr.0.04787 | kr.47.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04570 | kr.228.50 |
| 10.000 | kr.0.03917 | kr.391.70 |
| 15.000 | kr.0.03264 | kr.489.60 |
| 25.000 | kr.0.02611 | kr.652.75 |
| 35.000 | kr.0.01958 | kr.685.30 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

