
RC0805JR-0736KL | |
|---|---|
DigiKey Part Number | 311-36KARTR-ND - Tape & Reel (TR) 311-36KARCT-ND - Cut Tape (CT) 311-36KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0736KL |
Description | RES 36K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0736KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11040 | kr.5.52 |
| 100 | kr.0.09070 | kr.9.07 |
| 250 | kr.0.07052 | kr.17.63 |
| 500 | kr.0.05908 | kr.29.54 |
| 1.000 | kr.0.05028 | kr.50.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03420 | kr.171.00 |
| 10.000 | kr.0.03039 | kr.303.90 |
| 15.000 | kr.0.02853 | kr.427.95 |
| 25.000 | kr.0.02653 | kr.663.25 |
| 35.000 | kr.0.02539 | kr.888.65 |
| 50.000 | kr.0.02431 | kr.1,215.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



