
RC0805JR-07330RL | |
|---|---|
DigiKey Part Number | 311-330ARTR-ND - Tape & Reel (TR) 311-330ARCT-ND - Cut Tape (CT) 311-330ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-07330RL |
Description | RES 330 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.07160 | kr.1.79 |
| 50 | kr.0.06520 | kr.3.26 |
| 100 | kr.0.05630 | kr.5.63 |
| 250 | kr.0.04788 | kr.11.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03264 | kr.163.20 |
| 10.000 | kr.0.02611 | kr.261.10 |
| 15.000 | kr.0.02563 | kr.384.45 |
| 25.000 | kr.0.02454 | kr.613.50 |
| 60.000 | kr.0.02403 | kr.1,441.80 |
| 120.000 | kr.0.02236 | kr.2,683.20 |
| 125.000 | kr.0.02227 | kr.2,783.75 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



