
RC0805JR-0730RL | |
|---|---|
DigiKey Part Number | 311-30ARTR-ND - Tape & Reel (TR) 311-30ARCT-ND - Cut Tape (CT) 311-30ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0730RL |
Description | RES 30 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0730RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11040 | kr.5.52 |
| 100 | kr.0.09070 | kr.9.07 |
| 250 | kr.0.07052 | kr.17.63 |
| 500 | kr.0.05908 | kr.29.54 |
| 1.000 | kr.0.05028 | kr.50.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03420 | kr.171.00 |
| 10.000 | kr.0.03039 | kr.303.90 |
| 15.000 | kr.0.02853 | kr.427.95 |
| 25.000 | kr.0.02653 | kr.663.25 |
| 35.000 | kr.0.02539 | kr.888.65 |
| 50.000 | kr.0.02431 | kr.1,215.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



