2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-072R2L

DigiKey Part Number
311-2.2ARTR-ND - Tape & Reel (TR)
311-2.2ARCT-ND - Cut Tape (CT)
311-2.2ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-072R2L
Description
RES 2.2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-072R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21800kr.5.45
50kr.0.17880kr.8.94
100kr.0.14840kr.14.84
250kr.0.11868kr.29.67
500kr.0.10156kr.50.78
1.000kr.0.08806kr.88.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06296kr.314.80
10.000kr.0.05714kr.571.40
15.000kr.0.05430kr.814.50
25.000kr.0.05123kr.1,280.75
35.000kr.0.04948kr.1,731.80
50.000kr.0.04782kr.2,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750