22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0722KL

DigiKey Part Number
311-22KARTR-ND - Tape & Reel (TR)
311-22KARCT-ND - Cut Tape (CT)
311-22KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0722KL
Description
RES 22K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0722KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0722KLYAGEO112.870YAG3712CT-NDkr.0.64000Upgrade
AC0805JR-0722KLYAGEO10.606YAG3773CT-NDkr.0.64000Similar
CR0805-FX-2202ELFBourns Inc.18.327CR0805-FX-2202ELFCT-NDkr.0.64000Upgrade
CRG0805F22KTE Connectivity Passive Product27.239A106059CT-NDkr.0.64000Upgrade
RCS080522K0FKEAVishay Dale3541-10517-1-NDkr.1.35000Similar
In-Stock: 288.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.15120kr.3.78
50kr.0.12180kr.6.09
100kr.0.09940kr.9.94
250kr.0.07796kr.19.49
500kr.0.06564kr.32.82
1.000kr.0.05596kr.55.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04074kr.203.70
10.000kr.0.03634kr.363.40
15.000kr.0.03420kr.513.00
25.000kr.0.03189kr.797.25
35.000kr.0.03056kr.1,069.60
50.000kr.0.02932kr.1,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000