16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0716RL

DigiKey Part Number
311-16ARTR-ND - Tape & Reel (TR)
311-16ARCT-ND - Cut Tape (CT)
311-16ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0716RL
Description
RES 16 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0716RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0716RLYAGEO14.14513-AC0805FR-0716RLCT-NDkr.0.63000Upgrade
ERJ-6ENF16R0VPanasonic Industry16.795P16.0CCT-NDkr.0.76000Upgrade
RMCF0805FT16R0Stackpole Electronics Inc10.462RMCF0805FT16R0CT-NDkr.0.63000Upgrade
CRCW080516R0FKEAVishay Dale1.854541-16.0CCT-NDkr.0.63000Similar
In-Stock: 4.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13680kr.3.42
50kr.0.11040kr.5.52
100kr.0.09070kr.9.07
250kr.0.07052kr.17.63
500kr.0.05908kr.29.54
1.000kr.0.05028kr.50.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03420kr.171.00
10.000kr.0.03039kr.303.90
15.000kr.0.02853kr.427.95
25.000kr.0.02653kr.663.25
35.000kr.0.02539kr.888.65
50.000kr.0.02431kr.1,215.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750