
RC0805JR-0715ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0715MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0715MLCT-ND - Cut Tape (CT) 13-RC0805JR-0715MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0715ML |
Description | RES 15M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0715ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.42360 | kr.10.59 |
| 50 | kr.0.35760 | kr.17.88 |
| 100 | kr.0.30500 | kr.30.50 |
| 250 | kr.0.25260 | kr.63.15 |
| 500 | kr.0.22266 | kr.111.33 |
| 1.000 | kr.0.19882 | kr.198.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15173 | kr.758.65 |
| 10.000 | kr.0.14131 | kr.1,413.10 |
| 15.000 | kr.0.13623 | kr.2,043.45 |
| 25.000 | kr.0.13073 | kr.3,268.25 |
| 35.000 | kr.0.12758 | kr.4,465.30 |
| 50.000 | kr.0.12460 | kr.6,230.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

