
RC0805FR-7W120RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W120RLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W120RLCT-ND - Cut Tape (CT) 13-RC0805FR-7W120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W120RL |
Description | RES 120 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39680 | kr.9.92 |
| 50 | kr.0.33540 | kr.16.77 |
| 100 | kr.0.28610 | kr.28.61 |
| 250 | kr.0.23680 | kr.59.20 |
| 500 | kr.0.20852 | kr.104.26 |
| 1.000 | kr.0.18611 | kr.186.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15034 | kr.751.70 |
| 10.000 | kr.0.13994 | kr.1,399.40 |
| 15.000 | kr.0.13488 | kr.2,023.20 |
| 25.000 | kr.0.12939 | kr.3,234.75 |
| 35.000 | kr.0.12625 | kr.4,418.75 |
| 50.000 | kr.0.12328 | kr.6,164.00 |
| 60.000 | kr.0.12189 | kr.7,313.40 |
| 120.000 | kr.0.11731 | kr.14,077.20 |
| 125.000 | kr.0.11707 | kr.14,633.75 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

