
RC0805FR-135K11L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-135K11LTR-ND - Tape & Reel (TR) 13-RC0805FR-135K11LCT-ND - Cut Tape (CT) 13-RC0805FR-135K11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-135K11L |
Description | RES 5.11K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-135K11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.14320 | kr.3.58 |
| 50 | kr.0.11520 | kr.5.76 |
| 100 | kr.0.09410 | kr.9.41 |
| 250 | kr.0.07372 | kr.18.43 |
| 500 | kr.0.06220 | kr.31.10 |
| 1.000 | kr.0.05306 | kr.53.06 |
| 5.000 | kr.0.03863 | kr.193.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03117 | kr.623.40 |
| 40.000 | kr.0.02855 | kr.1,142.00 |
| 60.000 | kr.0.02727 | kr.1,636.20 |
| 100.000 | kr.0.02589 | kr.2,589.00 |
| 140.000 | kr.0.02510 | kr.3,514.00 |
| 200.000 | kr.0.02435 | kr.4,870.00 |
| 240.000 | kr.0.02401 | kr.5,762.40 |
| 480.000 | kr.0.02285 | kr.10,968.00 |
| 500.000 | kr.0.02279 | kr.11,395.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

