
RC0805FR-1356K2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1356K2LTR-ND - Tape & Reel (TR) 13-RC0805FR-1356K2LCT-ND - Cut Tape (CT) 13-RC0805FR-1356K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1356K2L |
Description | RES 56.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1356K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07000 | kr.0.70 |
| 25 | kr.0.05640 | kr.1.41 |
| 50 | kr.0.03960 | kr.1.98 |
| 100 | kr.0.03840 | kr.3.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02611 | kr.522.20 |
| 40.000 | kr.0.02510 | kr.1,004.00 |
| 60.000 | kr.0.02435 | kr.1,461.00 |
| 100.000 | kr.0.02401 | kr.2,401.00 |
| 480.000 | kr.0.02285 | kr.10,968.00 |
| 500.000 | kr.0.02279 | kr.11,395.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

