
RC0805FR-134K87L | |
---|---|
DigiKey Part Number | 13-RC0805FR-134K87LTR-ND - Tape & Reel (TR) 13-RC0805FR-134K87LCT-ND - Cut Tape (CT) 13-RC0805FR-134K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-134K87L |
Description | RES 4.87K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-134K87L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.0.17300 | kr.1.73 |
25 | kr.0.14080 | kr.3.52 |
50 | kr.0.11140 | kr.5.57 |
100 | kr.0.10110 | kr.10.11 |
250 | kr.0.05300 | kr.13.25 |
500 | kr.0.03866 | kr.19.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.03264 | kr.652.80 |
40.000 | kr.0.02611 | kr.1,044.40 |
60.000 | kr.0.02435 | kr.1,461.00 |
100.000 | kr.0.02401 | kr.2,401.00 |
140.000 | kr.0.02285 | kr.3,199.00 |
500.000 | kr.0.02279 | kr.11,395.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |