0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-133K92L

DigiKey Part Number
13-RC0805FR-133K92LTR-ND - Tape & Reel (TR)
13-RC0805FR-133K92LCT-ND - Cut Tape (CT)
13-RC0805FR-133K92LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-133K92L
Description
RES 3.92K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.07700kr.0.77
25kr.0.07160kr.1.79
50kr.0.06520kr.3.26
100kr.0.05890kr.5.89
250kr.0.03584kr.8.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
20.000kr.0.02611kr.522.20
40.000kr.0.02510kr.1,004.00
60.000kr.0.02435kr.1,461.00
100.000kr.0.02401kr.2,401.00
480.000kr.0.02285kr.10,968.00
500.000kr.0.02279kr.11,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000