3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-133K3L

DigiKey Part Number
13-RC0805FR-133K3LTR-ND - Tape & Reel (TR)
13-RC0805FR-133K3LCT-ND - Cut Tape (CT)
13-RC0805FR-133K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-133K3L
Description
RES 3.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-133K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-073K3LYAGEO7.135YAG3728CT-NDkr.0.63000Parametric Equivalent
AF0805FR-073K3LYAGEO3.66313-AF0805FR-073K3LCT-NDkr.0.76000Parametric Equivalent
RC0805FR-103K3LYAGEO9.40313-RC0805FR-103K3LCT-NDkr.0.63000Parametric Equivalent
WR08X3301FTLWalsin Technology Corporation29.5941292-WR08X3301FTLCT-NDkr.0.63000Direct
CRCW08053K30FKEACVishay Dale176.131541-4143-1-NDkr.0.63000Parametric Equivalent
In-Stock: 16.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.16240kr.4.06
50kr.0.13180kr.6.59
100kr.0.10840kr.10.84
250kr.0.08520kr.21.30
500kr.0.07202kr.36.01
1.000kr.0.06169kr.61.69
5.000kr.0.04533kr.226.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03824kr.764.80
40.000kr.0.03515kr.1,406.00
60.000kr.0.03365kr.2,019.00
100.000kr.0.03202kr.3,202.00
140.000kr.0.03109kr.4,352.60
200.000kr.0.03021kr.6,042.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750