
RC0805FR-1320KP | |
---|---|
DigiKey Part Number | 13-RC0805FR-1320KPTR-ND - Tape & Reel (TR) 13-RC0805FR-1320KPCT-ND - Cut Tape (CT) 13-RC0805FR-1320KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1320KP |
Description | RES 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.27500 | kr.2.75 |
25 | kr.0.20720 | kr.5.18 |
50 | kr.0.17020 | kr.8.51 |
100 | kr.0.14210 | kr.14.21 |
250 | kr.0.11340 | kr.28.35 |
500 | kr.0.09716 | kr.48.58 |
1.000 | kr.0.08429 | kr.84.29 |
5.000 | kr.0.06391 | kr.319.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.05332 | kr.1,066.40 |
40.000 | kr.0.04960 | kr.1,984.00 |
60.000 | kr.0.04778 | kr.2,866.80 |
100.000 | kr.0.04582 | kr.4,582.00 |
140.000 | kr.0.04469 | kr.6,256.60 |
200.000 | kr.0.04363 | kr.8,726.00 |
240.000 | kr.0.04313 | kr.10,351.20 |
480.000 | kr.0.04149 | kr.19,915.20 |
500.000 | kr.0.04140 | kr.20,700.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |